0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W3485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
10µH
390mA
Shielded
500mA
PFL3215 Series
1206 [3215 Metric]
-
1.34ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
2.2µH
1.4A
Shielded
950mA
PFL3215 Series
1206 [3215 Metric]
-
0.13ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
3.3µH
1.1A
Shielded
730mA
PFL3215 Series
1206 [3215 Metric]
-
0.195ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
10+$1.020
25+$1.000
50+$0.987
100+$0.903
More Pricing...
6.8µH
500mA
Shielded
600mA
PFL3215 Series
1206 [3215 Metric]
-
0.72ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
4.7µH
720mA
Shielded
640mA
PFL3215 Series
1206 [3215 Metric]
-
0.372ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
1µH
1.9A
Shielded
1.8A
PFL3215 Series
1206 [3215 Metric]
-
0.038ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
33µH
360mA
Shielded
290mA
PFL3215 Series
1206 [3215 Metric]
-
1.92ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.260
25+$1.160
50+$1.050
100+$0.935
More Pricing...
680nH
2.1A
Shielded
2.1A
PFL3215 Series
1206 [3215 Metric]
-
0.033ohm
± 20%
3.2mm
2.29mm
1.5mm
69W3479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.640
10+$1.570
25+$1.430
50+$1.310
100+$1.190
More Pricing...
1.5µH
1.2A
Shielded
1.4A
PFL2512 Series
1008 [2510 Metric]
1008 [2510 Metric]
0.185ohm
± 20%
2.79mm
2.29mm
1.22mm
69W3474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.834
2.2µH
1.1A
Shielded
850mA
PFL2510 Series
1008 [2510 Metric]
1008 [2510 Metric]
0.24ohm
± 20%
2.79mm
2.29mm
1.02mm
69W3480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.430
10+$1.230
25+$1.130
50+$1.020
100+$0.910
More Pricing...
2.2µH
1A
Shielded
870mA
PFL2512 Series
1008 [2510 Metric]
-
0.27ohm
± 20%
2.79mm
2.29mm
1.22mm
69W3471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.430
10+$1.230
25+$1.130
50+$1.020
100+$0.910
More Pricing...
1µH
1.9A
Shielded
1.3A
PFL2510 Series
1008 [2510 Metric]
1008 [2510 Metric]
0.083ohm
± 20%
2.79mm
2.29mm
1.02mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK