Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM74SB-100M-RC
Newark Part No.14P9683
Product RangePM74SB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
50+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM74SB-100M-RC
Newark Part No.14P9683
Product RangePM74SB Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Product RangePM74SB Series
Saturation Current (Isat)2A
Power Inductor Case7.8mm x 7mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max70mohm
Product Length7.8mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 20%
Product Length
7.8mm
Product Height
4.5mm
RMS Current (Irms)
1.65A
Product Range
PM74SB Series
Power Inductor Case
7.8mm x 7mm x 4.5mm
DC Resistance Max
70mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate