SDR0603 Series SMD Power Inductors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.437 | Min: 1 / Mult: 1 | 390µH | 180mA | Unshielded | 320mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 3.4ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.670 10+ $0.503 25+ $0.486 50+ $0.468 100+ $0.450 | Min: 1 / Mult: 1 | 47µH | 520mA | Unshielded | 620mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.55ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.437 | Min: 1 / Mult: 1 | 270µH | 240mA | Unshielded | 380mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 2.4ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.436 100+ $0.413 | Min: 1 / Mult: 1 | 100µH | 380mA | Unshielded | 660mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.95ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.437 | Min: 1 / Mult: 1 | 82µH | 400mA | Unshielded | 480mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.84ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.421 | Min: 1 / Mult: 1 | 5µH | 1.6A | Unshielded | 2.1A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.07ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.670 10+ $0.586 25+ $0.545 50+ $0.502 100+ $0.459 More Pricing... | Min: 1 / Mult: 1 | 68µH | 440mA | Unshielded | 540mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.72ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.369 | Min: 1200 / Mult: 400 | 2.5µH | 2.35A | Unshielded | 2.7A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 50mohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.414 | Min: 1200 / Mult: 400 | 15µH | 930mA | Unshielded | 1.1A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.18ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.691 10+ $0.577 25+ $0.516 50+ $0.482 100+ $0.448 More Pricing... | Min: 1 / Mult: 1 | 27µH | 670mA | Unshielded | 860mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.3ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.437 | Min: 1 / Mult: 1 | 7.5µH | 1.29A | Unshielded | 1.6A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.12ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.786 10+ $0.586 25+ $0.549 50+ $0.511 100+ $0.473 More Pricing... | Min: 1 / Mult: 1 | 120µH | 360mA | Unshielded | 600mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 1.1ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.565 10+ $0.482 25+ $0.459 50+ $0.437 | Min: 1 / Mult: 1 | 180µH | 300mA | Unshielded | 500mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 1.6ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.712 10+ $0.618 25+ $0.557 50+ $0.524 100+ $0.491 More Pricing... | Min: 1 / Mult: 1 | 39µH | 560mA | Unshielded | 660mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.46ohm | ± 10% | 5.8mm | 5.8mm | 3.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.534 10+ $0.486 25+ $0.467 50+ $0.449 100+ $0.430 | Min: 1 / Mult: 1 | 22µH | 750mA | Unshielded | 960mA | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.28ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm |