Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7110RL
Cut Tape06X7110
Product RangeSDR0603 Series
Your Part Number
1,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.452 |
| 25+ | $0.428 |
| 50+ | $0.405 |
| 100+ | $0.381 |
| 500+ | $0.312 |
| 1000+ | $0.292 |
| 2500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7110RL
Cut Tape06X7110
Product RangeSDR0603 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)660mA
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Product RangeSDR0603 Series
Inductor Case / Package-
DC Resistance Max0.95ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
380mA
Saturation Current (Isat)
660mA
Product Range
SDR0603 Series
DC Resistance Max
0.95ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
