SER1390 Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.840 | Min: 1 / Mult: 1 | 15µH | 6.08A | Shielded | 8.1A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.015ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.840 | Min: 1 / Mult: 1 | 47µH | 7.03A | Shielded | 2.8A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.840 10+ $2.790 25+ $2.730 50+ $2.680 100+ $2.630 More Pricing... | Min: 1 / Mult: 1 | 22µH | 7A | Shielded | 6.8A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Full Reel) Full Reel | 300+ $2.440 600+ $2.380 | Min: 300 / Mult: 300 | 15µH | 6.08A | Shielded | 8.1A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.015ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Full Reel) Full Reel | 300+ $2.440 600+ $2.380 1200+ $2.310 1800+ $2.290 3000+ $2.260 | Min: 300 / Mult: 300 | 33µH | 5.95A | Shielded | 4.2A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Full Reel) Full Reel | 300+ $2.440 600+ $2.380 1200+ $2.310 1800+ $2.290 3000+ $2.260 | Min: 300 / Mult: 300 | 22µH | 7A | Shielded | 6.8A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Full Reel) Full Reel | 300+ $2.440 600+ $2.380 1200+ $2.310 1800+ $2.290 3000+ $2.260 | Min: 300 / Mult: 300 | 47µH | 7.03A | Shielded | 2.8A | SER1390 Series | 13.5mm x 13.5mm x 9mm | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm |