Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-223MLD
Newark Part No.99W1447
Product RangeSER1390 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
300+ | $2.440 |
600+ | $2.380 |
1200+ | $2.310 |
1800+ | $2.290 |
3000+ | $2.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
$732.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1390-223MLD
Newark Part No.99W1447
Product RangeSER1390 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Power Inductor Case13.5mm x 13.5mm x 9mm
Product RangeSER1390 Series
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.5mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 13.5mm x 9mm
DC Resistance Max
0.0231ohm
Product Length
13.5mm
Product Height
9mm
RMS Current (Irms)
7A
Saturation Current (Isat)
6.8A
Product Range
SER1390 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SER1390-223MLD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability