SRP3020TA Series SMD Power Inductors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65AC4052 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.300 25+ $1.210 50+ $1.100 100+ $0.989 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 3A | Shielded | 3.5A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.145ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.953 | Min: 5 / Mult: 5 | 330nH | 8A | Shielded | 10A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.021ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.270 25+ $1.130 50+ $1.060 | Min: 5 / Mult: 5 | 100nH | 10.5A | Shielded | 14A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.009ohm | ± 30% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.090 | Min: 5 / Mult: 5 | 470nH | 7A | Shielded | 9A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.023ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.300 25+ $1.210 50+ $1.100 | Min: 5 / Mult: 5 | 8.2µH | 1.6A | Shielded | 1.9A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.39ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.388 25+ $0.388 50+ $0.388 100+ $0.388 250+ $0.388 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.4A | Shielded | 1.6A | SRP3020TA Series | - | 0.422ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.388 25+ $0.388 50+ $0.388 | Min: 1 / Mult: 1 | 2.2µH | 3.5A | Shielded | 3.7A | SRP3020TA Series | - | 0.075ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.090 | Min: 5 / Mult: 5 | 1.5µH | 3.8A | Shielded | 4A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.05ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.270 | Min: 5 / Mult: 5 | 5.6µH | 2.2A | Shielded | 2.6A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.238ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.090 25+ $0.976 50+ $0.955 100+ $0.933 | Min: 5 / Mult: 5 | 680nH | 5.5A | Shielded | 7A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.029ohm | ± 20% | 3.5mm | 3.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.300 25+ $1.210 50+ $1.100 | Min: 5 / Mult: 5 | 220nH | 9A | Shielded | 11.2A | SRP3020TA Series | 3.5mm x 3.2mm x 1.8mm | 0.014ohm | ± 30% | 3.5mm | 3.2mm | 1.8mm |