Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-R33MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4045RL
Cut Tape65AC4045
Product RangeSRP3020TA Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 10+ | $1.030 |
| 15+ | $0.999 |
| 25+ | $0.965 |
| 50+ | $0.917 |
| 125+ | $0.872 |
| 250+ | $0.815 |
| 500+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-R33MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4045RL
Cut Tape65AC4045
Product RangeSRP3020TA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP3020TA Series
Power Inductor Case3.5mm x 3.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP3020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
10A
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
DC Resistance Max
0.021ohm
Product Length
3.5mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
