SRP4030FA Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.380 | Min: 5 / Mult: 5 | 1µH | 11A | Shielded | 9.8A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0101ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 | Min: 5 / Mult: 5 | 900nH | 11.2A | Shielded | 10A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0101ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.560 10+ $0.560 25+ $0.560 50+ $0.560 | Min: 1 / Mult: 1 | 4.7µH | 5.1A | Shielded | 5.5A | SRP4030FA Series | 4.1mm x 4.1mm x 2.8mm | 0.0441ohm | ± 20% | 4.1mm | 4.1mm | 2.8mm |