SRP5015TA Series SMD Power Inductors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 10+ $1.310 25+ $1.190 50+ $1.160 100+ $1.130 More Pricing... | Min: 5 / Mult: 5 | 8.2µH | 2.1A | Shielded | 2.6A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.21ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 | Min: 5 / Mult: 5 | 4.7µH | 2.7A | Shielded | 4A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.118ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 | Min: 1 / Mult: 1 | 10µH | 2A | Shielded | 2.3A | SRP5015TA Series | - | 0.235ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.770 | Min: 1 / Mult: 1 | 1µH | 6A | Shielded | 9A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.0253ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each | 1+ $0.828 10+ $0.828 25+ $0.828 50+ $0.788 100+ $0.700 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 4A | Shielded | 6A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.052ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 | Min: 5 / Mult: 5 | 150nH | 16A | Shielded | 25A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.0041ohm | ± 30% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.180 25+ $1.060 50+ $1.040 100+ $1.020 More Pricing... | Min: 5 / Mult: 5 | 200nH | 15A | Shielded | 22.5A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.0042ohm | ± 30% | 5.7mm | 5.2mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 | Min: 5 / Mult: 5 | 6.8µH | 2.3A | Shielded | 3A | SRP5015TA Series | 5.7mm x 5.2mm x 1.3mm | 0.171ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | |||||
1+ $1.540 10+ $1.310 25+ $1.190 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1.5µH | 4.5A | Shielded | 7A | SRP5015TA Series | - | 0.045ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 | Min: 3500 / Mult: 3500 | 22µH | 1.2A | Shielded | 1.7A | SRP5015TA Series | - | 0.466ohm | ± 20% | 5.7mm | 5.2mm | 1.3mm |