Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58Y3786RL
Cut Tape58Y3786
Product RangeSRP5015TA Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $1.220 |
| 15+ | $1.150 |
| 25+ | $1.080 |
| 50+ | $1.060 |
| 125+ | $1.030 |
| 250+ | $0.966 |
| 500+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58Y3786RL
Cut Tape58Y3786
Product RangeSRP5015TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Product RangeSRP5015TA Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4A
Product Range
SRP5015TA Series
DC Resistance Max
0.118ohm
Product Length
5.7mm
Product Height
1.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
