SRP5030TA Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.610 25+ $1.500 50+ $1.360 100+ $1.230 More Pricing... | Min: 5 / Mult: 5 | 330nH | 14A | Shielded | 18A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.005ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.290 25+ $1.160 50+ $1.140 100+ $1.120 More Pricing... | Min: 5 / Mult: 5 | 10µH | 2.75A | Shielded | 3.5A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.128ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.873 | Min: 1 / Mult: 1 | 1.5µH | 6A | Shielded | 10A | SRP5030TA Series | - | 25mohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.533 | Min: 1 / Mult: 1 | 1µH | 7A | Shielded | 11A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 14mohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.533 | Min: 1 / Mult: 1 | 3.3µH | 5A | Shielded | 8A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.038ohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | |||||
33AK4479 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.974 | Min: 1 / Mult: 1 | 6.8µH | 4A | Shielded | 4.3A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.0762ohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.873 10+ $0.801 25+ $0.801 50+ $0.801 | Min: 1 / Mult: 1 | 2.2µH | 5.5A | Shielded | 9A | SRP5030TA Series | 5.7mm x 5.2mm x 2.8mm | 0.035ohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 | Min: 1 / Mult: 1 | 4.7µH | 4.6A | Shielded | 6A | SRP5030TA Series | - | 0.053ohm | ± 20% | 5.3mm | 5.2mm | 2.8mm |