Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-6R8M
Newark Part No.33AK4479
Product RangeSRP5030TA Series
Packaging Options
1,850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.974 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-6R8M
Newark Part No.33AK4479
Product RangeSRP5030TA Series
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSRP5030TA Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0762ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.2mm
Product Height2.8mm
Product Overview
The SRP5030TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 2.8mm (H)
- Inductance value range from 0.33µH to 10µH
- Current value (Irms) range from 2.75A to 14A
- Saturation current range from 3.5A to 18A
- DCR value range from 4.3mohm to 128mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP5030TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
4.3A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.0762ohm
Product Length
5.3mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability