VER2923 Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ $9.510 10+ $8.610 25+ $7.530 50+ $7.180 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 22µH | 26A | Shielded | 12.2A | VER2923 Series | 26.92mm x 16.46mm x 22.23mm | 2600µohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
| Each | 1+ $9.510 10+ $8.610 25+ $7.530 50+ $7.180 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 15µH | 26A | Shielded | 20.5A | VER2923 Series | 26.92mm x 16.46mm x 22.23mm | 2600µohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
| Each | 1+ $9.510 10+ $8.610 25+ $7.530 50+ $7.180 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 26A | Shielded | 95A | VER2923 Series | 26.92mm x 16.46mm x 22.23mm | 2600µohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
| Each | 1+ $9.510 10+ $8.610 25+ $7.530 50+ $7.180 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 33µH | 26A | Shielded | 7.5A | VER2923 Series | 26.92mm x 16.46mm x 22.23mm | 2600µohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||
| Each | 1+ $9.510 10+ $8.610 25+ $7.530 50+ $7.180 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | 10µH | 26A | Shielded | 30A | VER2923 Series | 26.92mm x 16.46mm x 22.23mm | 2600µohm | ± 10% | 26.92mm | 16.46mm | 22.23mm | |||||