Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-103KL
Newark Part No.69W4057
Product RangeVER2923 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $9.510 | 
| 10+ | $8.610 | 
| 25+ | $7.530 | 
| 50+ | $7.180 | 
| 100+ | $6.910 | 
| 250+ | $6.820 | 
| 500+ | $6.170 | 
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-103KL
Newark Part No.69W4057
Product RangeVER2923 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case26.92mm x 16.46mm x 22.23mm
Product RangeVER2923 Series
Inductor Case / Package-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length26.92mm
Product Width16.46mm
Product Height22.23mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
26.92mm x 16.46mm x 22.23mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
16.46mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
30A
Product Range
VER2923 Series
DC Resistance Max
2600µohm
Product Length
26.92mm
Product Height
22.23mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability