Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL3225VM-150M-TL000
Newark Part No.62AK3681
Product RangeADL-VM Series
Technical Datasheet
5,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.130 |
25+ | $0.986 |
50+ | $0.911 |
100+ | $0.835 |
250+ | $0.799 |
1000+ | $0.746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VM-150M-TL000
Newark Part No.62AK3681
Product RangeADL-VM Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)725mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Product RangeADL-VM Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
ADL-VM Series
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
725mA
Saturation Current (Isat)
350mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability