6 Product Results Found for "OHMITE"
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Z Series | 44µH | 680mA | 2.6ohm | ± 10% | 23MHz | 23MHz | ||||||
94F1427 | Each | Pricing is unavailable. Please contact customer services. | Z Series | 44µH | 680mA | 2.6ohm | ± 10% | 23MHz | 23MHz | |||||
Each | Pricing is unavailable. Please contact customer services. | Z Series | 7µH | 1A | 0.96ohm | ± 10% | 79MHz | 79MHz | ||||||
40F256 | Each | Pricing is unavailable. Please contact customer services. | Z Series | 84µH | 1A | 4.7ohm | ± 10% | 13MHz | 13MHz | |||||
Each | Pricing is unavailable. Please contact customer services. | Z Series | 84µH | 1A | 4.7ohm | ± 10% | 13MHz | 13MHz | ||||||
Each | Pricing is unavailable. Please contact customer services. | Z Series | 21µH | 600mA | 2.7ohm | ± 10% | 41MHz | 41MHz | ||||||