2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Air Core Inductors
                                                                                                  Print Page

                                                                                                  1212VS-111MED

                                                                                                  INDUCTOR, 0.117UH, 399MHZ, 20%, SMD,REEL

                                                                                                  Date/Lot Code

                                                                                                  COILCRAFT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COILCRAFT 1212VS-111MED
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part No1212VS-111MED
                                                                                                  Newark Part No.99W1577
                                                                                                  Product Range1212VS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  250+$2.360
                                                                                                  500+$2.290
                                                                                                  1000+$2.230
                                                                                                  1500+$2.200
                                                                                                  2500+$2.170
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 250
                                                                                                  Multiple: 250
                                                                                                  $590.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  COILCRAFT
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part No1212VS-111MED
                                                                                                  Newark Part No.99W1577
                                                                                                  Product Range1212VS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inductance117nH
                                                                                                  RMS Current (Irms)44A
                                                                                                  Product Range1212VS Series
                                                                                                  Inductance Tolerance± 20%
                                                                                                  DC Resistance Max1430µohm
                                                                                                  Self Resonant Frequency399MHz
                                                                                                  Product Length12mm
                                                                                                  Product Width11.5mm
                                                                                                  Product Height11.3mm
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  117nH

                                                                                                  Product Range

                                                                                                  1212VS Series

                                                                                                  DC Resistance Max

                                                                                                  1430µohm

                                                                                                  Product Length

                                                                                                  12mm

                                                                                                  Product Height

                                                                                                  11.3mm

                                                                                                  RMS Current (Irms)

                                                                                                  44A

                                                                                                  Inductance Tolerance

                                                                                                  ± 20%

                                                                                                  Self Resonant Frequency

                                                                                                  399MHz

                                                                                                  Product Width

                                                                                                  11.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG