Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R15KT
Newark Part No.16R6837
Product RangeSC30 Series
Also Known As1624046-2, SC30-10-2503-10 0.15UH AMMO 1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.090 |
Price for:Each
Minimum: 2000
Multiple: 1000
$6,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R15KT
Newark Part No.16R6837
Product RangeSC30 Series
Also Known As1624046-2, SC30-10-2503-10 0.15UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance150nH
DC Current Rating1.33A
DC Resistance Max100mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min600MHz
Self Resonant Frequency600MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
1.33A
Inductance Tolerance
± 10%
Self Resonant Frequency
600MHz
Inductance
150nH
DC Resistance Max
100mohm
Self Resonant Frequency Min
600MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate