Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F331J-RC
Newark Part No.86K7721
Product Range77F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2500+ | $0.101 |
Price for:Each
Minimum: 5000
Multiple: 5000
$505.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No77F331J-RC
Newark Part No.86K7721
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance330µH
DC Current Rating137mA
DC Resistance Max6.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min2.4MHz
Self Resonant Frequency2.4MHz
Technical Specifications
Product Range
77F Series
DC Current Rating
137mA
Inductance Tolerance
± 5%
Self Resonant Frequency
2.4MHz
Inductance
330µH
DC Resistance Max
6.5ohm
Self Resonant Frequency Min
2.4MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate