Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F680J-RC
Newark Part No.63K2950
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $0.100 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,000.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F680J-RC
Newark Part No.63K2950
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance68µH
DC Current Rating185mA
DC Resistance Max3.3ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.5MHz
Self Resonant Frequency Min6.5MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78F series conformal coated RF Choke with ferrite DR core and an epoxy resin coating. It has enamelled copper wire winding and copper/nickel/tin (Cu/Ni/Sn) termination. It is suitable for DC/DC converters and power supplies.
- 500Vrms Dielectric strength
- Up to 1.2A current rating
- 35°C Temperature rise
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
78F Series
DC Current Rating
185mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
6.5MHz
Inductance
68µH
DC Resistance Max
3.3ohm
Self Resonant Frequency
6.5MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate