Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F330J-RC
Newark Part No.63K2938
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2500+ | $0.113 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,130.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F330J-RC
Newark Part No.63K2938
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance33µH
DC Current Rating255mA
DC Resistance Max1.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency10MHz
Self Resonant Frequency Min10MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
255mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
10MHz
Inductance
33µH
DC Resistance Max
1.5ohm
Self Resonant Frequency
10MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate