Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KT
Newark Part No.16R6899
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.090 |
Price for:Each
Minimum: 2000
Multiple: 1000
$6,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KT
Newark Part No.16R6899
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance5.6µH
DC Current Rating314mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency65MHz
Self Resonant Frequency Min65MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
314mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
65MHz
Inductance
5.6µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
65MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate