Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-22-RC
Newark Part No.63K4101
Product Range8230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.971 |
| 2500+ | $0.885 |
Price for:Each
Minimum: 1000
Multiple: 1000
$971.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-22-RC
Newark Part No.63K4101
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance1.2µH
DC Current Rating825mA
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min150MHz
Self Resonant Frequency150MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8230 Series
DC Current Rating
825mA
Inductance Tolerance
± 10%
Self Resonant Frequency
150MHz
Inductance
1.2µH
DC Resistance Max
0.18ohm
Self Resonant Frequency Min
150MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate