Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-19-RC
Newark Part No.63K3776
Product Range5300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.702 |
2500+ | $0.638 |
Price for:Each
Minimum: 1000
Multiple: 500
$702.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-19-RC
Newark Part No.63K3776
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance33µH
DC Current Rating910mA
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
Self Resonant Frequency7.6MHz
Self Resonant Frequency Min7.6MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
5300 Series
DC Current Rating
910mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
7.6MHz
Inductance
33µH
DC Resistance Max
0.24ohm
Self Resonant Frequency
7.6MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate