Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C018
Newark Part No.96K7702
Product RangeB82111B Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C018
Newark Part No.96K7702
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance11µH
DC Current Rating4A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Self Resonant Frequency150MHz
SVHCTo Be Advised
Technical Specifications
Product Range
B82111B Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
11µH
DC Resistance Max
0.02ohm
Self Resonant Frequency
150MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate