Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R12KT
Newark Part No.16R6835
Product RangeSC30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.090 |
Price for:Each
Minimum: 2000
Multiple: 1000
$6,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R12KT
Newark Part No.16R6835
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance120nH
DC Current Rating1.4A
DC Resistance Max90mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min640MHz
Self Resonant Frequency640MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
Self Resonant Frequency
640MHz
Inductance
120nH
DC Resistance Max
90mohm
Self Resonant Frequency Min
640MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate