Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1532C
Newark Part No.24B7383
Product Range1531-1535 Series
Technical Datasheet
3,470 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.810 |
| 25+ | $1.770 |
| 50+ | $1.730 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1532C
Newark Part No.24B7383
Product Range1531-1535 Series
Technical Datasheet
Product Range1531-1535 Series
Inductance24µH
DC Current Rating800mA
DC Resistance Max0.34ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min25MHz
Self Resonant Frequency25MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1531-1535 Series
DC Current Rating
800mA
Inductance Tolerance
± 5%
Self Resonant Frequency
25MHz
Inductance
24µH
DC Resistance Max
0.34ohm
Self Resonant Frequency Min
25MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate