Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-34-RC
Newark Part No.63K4107
Product Range8230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.895 |
2500+ | $0.882 |
Price for:Each
Minimum: 1000
Multiple: 1000
$895.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8230-34-RC
Newark Part No.63K4107
Product Range8230 Series
Technical Datasheet
Product Range8230 Series
Inductance3.9µH
DC Current Rating350mA
DC Resistance Max1ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min82MHz
Self Resonant Frequency82MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8230 Series
DC Current Rating
350mA
Inductance Tolerance
± 10%
Self Resonant Frequency
82MHz
Inductance
3.9µH
DC Resistance Max
1ohm
Self Resonant Frequency Min
82MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate