2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Axial Leaded High Frequency Inductors
                                                                                                  Print Page

                                                                                                  1532D

                                                                                                  RF Choke, RF Choke, 1531-1535 Series, 39 µH, 600 mA, 0.65 ohm, ± 5%, 200 kHz

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 1532D
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1532D
                                                                                                  Newark Part No.24B7384
                                                                                                  Product Range1531-1535 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,622 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.200
                                                                                                  10+$1.810
                                                                                                  25+$1.770
                                                                                                  50+$1.730
                                                                                                  100+$1.670
                                                                                                  250+$1.640
                                                                                                  500+$1.610
                                                                                                  1000+$1.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1532D
                                                                                                  Newark Part No.24B7384
                                                                                                  Product Range1531-1535 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range1531-1535 Series
                                                                                                  Inductance39µH
                                                                                                  DC Current Rating600mA
                                                                                                  DC Resistance Max0.65ohm
                                                                                                  Inductance Tolerance± 5%
                                                                                                  Self Resonant Frequency Min200kHz
                                                                                                  Self Resonant Frequency200kHz
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  1531-1535 Series

                                                                                                  DC Current Rating

                                                                                                  600mA

                                                                                                  Inductance Tolerance

                                                                                                  ± 5%

                                                                                                  Self Resonant Frequency

                                                                                                  200kHz

                                                                                                  Inductance

                                                                                                  39µH

                                                                                                  DC Resistance Max

                                                                                                  0.65ohm

                                                                                                  Self Resonant Frequency Min

                                                                                                  200kHz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG