2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Axial Leaded High Frequency Inductors
                                                                                                  6. 9230 Series Axial Leaded High Frequency Inductors

                                                                                                  9230 Series Axial Leaded High Frequency Inductors:

                                                                                                  13 Products Found
                                                                                                  Find a huge range of 9230 Series Axial Leaded High Frequency Inductors at Newark Electronics Mexico. We stock a wide range of Axial Leaded High Frequency Inductors, such as B78108S BC Series, 78F Series, 9250A Series & B82144F2 LBC+ Series Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Bourns Jw Miller
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Inductance
                                                                                                  DC Current Rating
                                                                                                  DC Resistance Max
                                                                                                  Inductance Tolerance
                                                                                                  Self Resonant Frequency
                                                                                                  Self Resonant Frequency Min
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  9230-68-RC
                                                                                                  BOURNS JW MILLER 9230-68-RC
                                                                                                  63K4144

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 100 µH
                                                                                                  5. 125 mA
                                                                                                  6. 8 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 13 MHz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.330
                                                                                                  10+
                                                                                                  $1.120
                                                                                                  25+
                                                                                                  $0.970
                                                                                                  50+
                                                                                                  $0.942
                                                                                                  100+
                                                                                                  $0.914
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  9230 Series
                                                                                                  100µH
                                                                                                  125mA
                                                                                                  8ohm
                                                                                                  ± 10%
                                                                                                  13MHz
                                                                                                  13MHz
                                                                                                  9230-44-RC
                                                                                                  BOURNS JW MILLER 9230-44-RC
                                                                                                  63K4141

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 10 µH
                                                                                                  5. 180 mA
                                                                                                  6. 3.7 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 50 MHz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.170
                                                                                                  10+
                                                                                                  $0.964
                                                                                                  25+
                                                                                                  $0.840
                                                                                                  50+
                                                                                                  $0.817
                                                                                                  100+
                                                                                                  $0.793
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  9230 Series
                                                                                                  10µH
                                                                                                  180mA
                                                                                                  3.7ohm
                                                                                                  ± 10%
                                                                                                  50MHz
                                                                                                  50MHz
                                                                                                  9230-20-RC
                                                                                                  BOURNS JW MILLER 9230-20-RC
                                                                                                  86K8074

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 1 µH
                                                                                                  5. 350 mA
                                                                                                  6. 1 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 230 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.651
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  1µH
                                                                                                  350mA
                                                                                                  1ohm
                                                                                                  ± 10%
                                                                                                  230MHz
                                                                                                  230MHz
                                                                                                  9230-04-RC
                                                                                                  BOURNS JW MILLER 9230-04-RC
                                                                                                  86K8067

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 220 nH
                                                                                                  5. 935 mA
                                                                                                  6. 0.14 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 510 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.541
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  220nH
                                                                                                  935mA
                                                                                                  0.14ohm
                                                                                                  ± 10%
                                                                                                  510MHz
                                                                                                  510MHz
                                                                                                  9230-10-RC
                                                                                                  BOURNS JW MILLER 9230-10-RC
                                                                                                  86K8069

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 390 nH
                                                                                                  5. 640 mA
                                                                                                  6. 300 mohm
                                                                                                  7. ± 10%
                                                                                                  8. 380 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.658
                                                                                                  2500+
                                                                                                  $0.599
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  390nH
                                                                                                  640mA
                                                                                                  300mohm
                                                                                                  ± 10%
                                                                                                  380MHz
                                                                                                  380MHz
                                                                                                  9230-64-RC
                                                                                                  BOURNS JW MILLER 9230-64-RC
                                                                                                  63K4143

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 68 µH
                                                                                                  5. 135 mA
                                                                                                  6. 6.7 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 15 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.724
                                                                                                  2500+
                                                                                                  $0.684
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  68µH
                                                                                                  135mA
                                                                                                  6.7ohm
                                                                                                  ± 10%
                                                                                                  15MHz
                                                                                                  15MHz
                                                                                                  9230-40-RC
                                                                                                  BOURNS JW MILLER 9230-40-RC
                                                                                                  86K8084

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 6.8 µH
                                                                                                  5. 245 mA
                                                                                                  6. 2 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 60 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.651
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  6.8µH
                                                                                                  245mA
                                                                                                  2ohm
                                                                                                  ± 10%
                                                                                                  60MHz
                                                                                                  60MHz
                                                                                                  9230-94-RC
                                                                                                  BOURNS JW MILLER 9230-94-RC
                                                                                                  86K8107

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 100 nH
                                                                                                  5. 1.1 A
                                                                                                  6. 70 mohm
                                                                                                  7. ± 10%
                                                                                                  8. 690 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.651
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  100µH
                                                                                                  1.1A
                                                                                                  70mohm
                                                                                                  ± 10%
                                                                                                  690MHz
                                                                                                  690MHz
                                                                                                  9230-76-RC
                                                                                                  BOURNS JW MILLER 9230-76-RC
                                                                                                  86K8098

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 220 µH
                                                                                                  5. 73 mA
                                                                                                  6. 21 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 9 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.751
                                                                                                  2500+
                                                                                                  $0.684
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  220nH
                                                                                                  73mA
                                                                                                  21ohm
                                                                                                  ± 10%
                                                                                                  9MHz
                                                                                                  9MHz
                                                                                                  9230-52-RC
                                                                                                  BOURNS JW MILLER 9230-52-RC
                                                                                                  63K4142

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 22 µH
                                                                                                  5. 190 mA
                                                                                                  6. 3.3 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 25 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.690
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  22µH
                                                                                                  190mA
                                                                                                  3.3ohm
                                                                                                  ± 10%
                                                                                                  25MHz
                                                                                                  25MHz
                                                                                                  9230-92-RC
                                                                                                  BOURNS JW MILLER 9230-92-RC
                                                                                                  86K8106

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 1 mH
                                                                                                  5. 38 mA
                                                                                                  6. 72 ohm
                                                                                                  7. ± 10%
                                                                                                  8. 3.4 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.751
                                                                                                  2500+
                                                                                                  $0.684
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  1µH
                                                                                                  38mA
                                                                                                  72ohm
                                                                                                  ± 10%
                                                                                                  3.4MHz
                                                                                                  3.4MHz
                                                                                                  9230-28-RC
                                                                                                  BOURNS JW MILLER 9230-28-RC
                                                                                                  86K8078

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 2.2 µH
                                                                                                  5. 550 mA
                                                                                                  6. 400 mohm
                                                                                                  7. ± 10%
                                                                                                  8. 115 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.651
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  2.2µH
                                                                                                  550mA
                                                                                                  400mohm
                                                                                                  ± 10%
                                                                                                  115MHz
                                                                                                  115MHz
                                                                                                  9230-08-RC
                                                                                                  BOURNS JW MILLER 9230-08-RC
                                                                                                  63K4140

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  BOURNS JW MILLER
                                                                                                  1. RF Choke
                                                                                                  2. Molded Choke
                                                                                                  3. 9230 Series
                                                                                                  4. 330 nH
                                                                                                  5. 780 mA
                                                                                                  6. 200 mohm
                                                                                                  7. ± 10%
                                                                                                  8. 410 MHz
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $0.651
                                                                                                  2500+
                                                                                                  $0.594
                                                                                                  Min: 1000 / Mult: 1000
                                                                                                  9230 Series
                                                                                                  330nH
                                                                                                  780mA
                                                                                                  200mohm
                                                                                                  ± 10%
                                                                                                  410MHz
                                                                                                  410MHz
                                                                                                  ComparePrice forQuantity
                                                                                                  1-13 of 13 items
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
                                                                                                  Corporate Responsibility