Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-28-RC
Newark Part No.86K8078
Product Range9230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.633 |
2500+ | $0.577 |
Price for:Each
Minimum: 1000
Multiple: 1000
$633.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-28-RC
Newark Part No.86K8078
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance2.2µH
DC Current Rating550mA
DC Resistance Max400mohm
Inductance Tolerance± 10%
Self Resonant Frequency Min115MHz
Self Resonant Frequency115MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9230 Series
DC Current Rating
550mA
Inductance Tolerance
± 10%
Self Resonant Frequency
115MHz
Inductance
2.2µH
DC Resistance Max
400mohm
Self Resonant Frequency Min
115MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate