Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KU
Newark Part No.74AC1278
Product RangeMCAL Series
Technical Datasheet
Packaging Options
1,080 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.033 |
10+ | $0.033 |
50+ | $0.033 |
100+ | $0.033 |
250+ | $0.033 |
500+ | $0.033 |
1000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KU
Newark Part No.74AC1278
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance470µH
DC Current Rating126mA
DC Resistance Max7.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.25MHz
Self Resonant Frequency Min2.25MHz
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCAL0410A1-471KU
1 Product Found
Product Overview
The MCAL series axial leaded High-frequency Inductor with 1.5 to 470µH inductance range.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAL Series
DC Current Rating
126mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
2.25MHz
Inductance
470µH
DC Resistance Max
7.7ohm
Self Resonant Frequency
2.25MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate