0.09ohm Multilayer Inductors:

39 Products Found
Find a huge range of 0.09ohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Bourns & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.220
10+
$0.185
25+
$0.176
50+
$0.165
100+
$0.156
More Pricing...
1µH
0.09ohm
70MHz
1.5A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_J0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.1mm
24AJ0822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.281
50+
$0.280
100+
$0.279
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
76AH5379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
2.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
49AC3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
75Y6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.108
50+
$0.101
100+
$0.095
250+
$0.088
More Pricing...
3.9nH
0.09ohm
5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
75Y6357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.174
25+
$0.164
50+
$0.155
100+
$0.147
250+
$0.128
More Pricing...
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AC5071

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.075
3.6nH
0.09ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AC5072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.075
3.9nH
0.09ohm
5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ0827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.119
50+
$0.113
100+
$0.106
250+
$0.095
More Pricing...
3.4nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.074
50+
$0.073
100+
$0.071
250+
$0.062
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.118
50+
$0.106
100+
$0.095
250+
$0.089
More Pricing...
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.271
25+
$0.234
50+
$0.219
100+
$0.203
250+
$0.176
More Pricing...
3.4nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.112
50+
$0.108
100+
$0.102
250+
$0.089
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.118
50+
$0.106
100+
$0.095
250+
$0.089
More Pricing...
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.112
50+
$0.101
100+
$0.091
250+
$0.084
More Pricing...
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.271
25+
$0.234
50+
$0.219
100+
$0.203
250+
$0.176
More Pricing...
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.119
50+
$0.113
100+
$0.106
250+
$0.095
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.144
50+
$0.141
100+
$0.137
250+
$0.121
More Pricing...
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.161
50+
$0.157
100+
$0.153
250+
$0.136
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.129
50+
$0.122
100+
$0.115
250+
$0.106
More Pricing...
3.9nH
0.09ohm
5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
24AJ0954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.074
50+
$0.073
100+
$0.071
250+
$0.062
More Pricing...
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.088
50+
$0.084
100+
$0.080
250+
$0.075
More Pricing...
3.1nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.074
50+
$0.073
100+
$0.071
250+
$0.062
More Pricing...
3.4nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.082
50+
$0.080
100+
$0.078
250+
$0.069
More Pricing...
3.4nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
25+
$0.196
50+
$0.180
100+
$0.163
250+
$0.152
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK