Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2HPN1R0MJ0L
Newark Part No.45Y5434
Product RangeLQM2HPN_J0 Series
Technical Datasheet
4,344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.221 |
10+ | $0.189 |
25+ | $0.180 |
50+ | $0.169 |
100+ | $0.160 |
250+ | $0.152 |
500+ | $0.144 |
1000+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPN1R0MJ0L
Newark Part No.45Y5434
Product RangeLQM2HPN_J0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.09ohm
Self Resonant Frequency70MHz
DC Current Rating1.5A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPN_J0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
70MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
LQM2HPN_J0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.1mm
DC Resistance Max
0.09ohm
DC Current Rating
1.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability