0
0 Items$0.00

70MHz Multilayer Inductors :

17 Products Found
Find a huge range of 70MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y3321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.082
100+$0.074
250+$0.068
500+$0.065
More Pricing...
4.7µH
0.18ohm
70MHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
45Y5434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.215
25+$0.176
100+$0.147
250+$0.139
500+$0.130
More Pricing...
1µH
0.09ohm
70MHz
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_J0 Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
1.1mm
76AH5506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.151
30+$0.139
100+$0.125
250+$0.119
500+$0.113
More Pricing...
2.2µH
0.375ohm
70MHz
750mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
33P7459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.152
25+$0.128
100+$0.108
250+$0.102
500+$0.095
More Pricing...
2.7µH
0.55ohm
70MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
76AH5507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
30+$0.172
100+$0.156
250+$0.148
500+$0.139
More Pricing...
2.2µH
0.25ohm
70MHz
1.15A
-
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_GH Series
± 20%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.9mm
33P7443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
30+$0.116
100+$0.106
250+$0.105
500+$0.103
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
57AC1757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.084
100+$0.077
250+$0.072
500+$0.069
More Pricing...
1µH
0.5ohm
70MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
0603 [1608 Metric]
CS160808 Series
± 10%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.176
25+$0.148
100+$0.125
250+$0.119
500+$0.113
More Pricing...
2.7µH
0.55ohm
70MHz
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
65AH7820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.279
30+$0.246
100+$0.233
250+$0.205
500+$0.200
More Pricing...
2.2µH
0.375ohm
70MHz
750mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.160
100+$0.147
250+$0.144
500+$0.140
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.218
30+$0.196
100+$0.187
250+$0.169
500+$0.165
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
06W1232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.430
30+$1.350
100+$1.240
250+$1.130
500+$1.040
More Pricing...
1.5µH
0.26ohm
70MHz
800mA
-
-
0805 [2012 Metric]
WE-PMI Series
± 20%
-
Shielded
Iron Powder
2mm
1.25mm
0.5mm
09C9968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.077
1µH
500mohm
70MHz
100mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CS160808 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45AC5522

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.057
12000+$0.053
20000+$0.051
4.7µH
0.18ohm
70MHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
69AH1163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
30+$0.181
100+$0.173
250+$0.156
500+$0.152
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
86H5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.342
25+$0.287
100+$0.263
250+$0.179
500+$0.148
More Pricing...
1µH
600mohm
70MHz
40mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LK Series
± 10%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
33P7552
Each
Pricing is unavailable. Please contact customer services.
4.7µH
300mohm
70MHz
80mA
-
0805 [2012 Metric]
-
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK