Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N4R7LT000 Multilayer Inductor, 4.7 µH, 0.18 ohm, 70 MHz, 600 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/03AJ2247-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012N4R7LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5522
Cut Tape55Y3321
Product RangeMLZ Series
Your Part Number
2,837 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.116 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 25+ | $0.082 |
| 100+ | $0.074 |
| 250+ | $0.068 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
| 2500+ | $0.057 |
| 5000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.057 |
| 12000+ | $0.053 |
| 20000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N4R7LT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AC5522
Cut Tape55Y3321
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.18ohm
Self Resonant Frequency70MHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLZ2012N4R7LT000 is a MLZ series multilayer ferrite inductor for decoupling circuits. The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance. Typically used at smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio devices, navigation systems, PNDs, WLANs, SSDs.
- Compatible with wide frequency band noise, from low to high frequency
- 4.70μH inductance
- ±20% tolerance
- 2MHz frequency
- 0.1mA current
- 0.25mA Isat max
- Operating temperature range from -55 to +125°C (including self-temperature rise)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
70MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.18ohm
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
