Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012E4R7M Multilayer Inductor, 4.7 µH, 300 mohm, 70 MHz, 80 mA, 0805 [2012 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/84Y6343-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ2012E4R7MCopy
Newark Part No.33P7552
Product RangeMLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012E4R7MCopy
Newark Part No.33P7552
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max300mohm
Self Resonant Frequency70MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
To Be Advised
DC Resistance Max
300mohm
DC Current Rating
80mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
