Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012TR24M
Newark Part No.16AC2471
Product RangeMCOIL MC series
Also Known AsLSCNA2012KKTR24MA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.164 |
| 6000+ | $0.161 |
| 12000+ | $0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$492.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK2012TR24M
Newark Part No.16AC2471
Product RangeMCOIL MC series
Also Known AsLSCNA2012KKTR24MA
Technical Datasheet
Inductance240nH
DC Resistance Max25mohm
Self Resonant Frequency-
DC Current Rating4A
Product RangeMCOIL MC series
Inductor Case Style2mm x 1.25mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Product Range
MCOIL MC series
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
25mohm
DC Current Rating
4A
Inductor Case Style
2mm x 1.25mm x 1mm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate