220nH Multilayer Inductors:

15 Products Found
Find a huge range of 220nH Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 1µH, 2.2µH, 4.7µH & 8.2nH Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, TE Connectivity - Sigmainductors, Bourns & TDK
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
56AJ9575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.100
50+
$0.095
100+
$0.089
250+
$0.084
More Pricing...
220nH
2ohm
500MHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.055
50+
$0.053
100+
$0.050
250+
$0.049
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ1046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.235
50+
$0.228
100+
$0.222
250+
$0.195
More Pricing...
220nH
0.138ohm
100MHz
1.25A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
83AH8616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.091
50+
$0.088
100+
$0.081
250+
$0.079
More Pricing...
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
25+
$0.136
50+
$0.131
100+
$0.121
250+
$0.118
More Pricing...
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.056
50+
$0.054
100+
$0.052
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
75AJ2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.592
220nH
0.5ohm
195MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
0.9mm
62AJ9346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.082
50+
$0.079
100+
$0.074
250+
$0.073
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
10+
$0.262
25+
$0.247
50+
$0.232
100+
$0.215
More Pricing...
220nH
1.2ohm
350MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
11AN1684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.453
25+
$0.416
50+
$0.289
100+
$0.242
250+
$0.206
More Pricing...
220nH
1.5ohm
400MHz
300mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
03AM8676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
25+
$0.134
50+
$0.122
100+
$0.110
220nH
3.7ohm
450MHz
100mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.272
50+
$0.259
100+
$0.244
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.045
50+
$0.043
100+
$0.042
250+
$0.037
More Pricing...
220nH
3.77ohm
450MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
80AK4972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.232
25+
$0.217
50+
$0.202
100+
$0.188
250+
$0.175
More Pricing...
220nH
0.55ohm
290MHz
150mA
0603 [1608 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK