Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479023
Newark Part No.75AJ2770
Product RangeWE-MI Series
Technical Datasheet
1,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479023
Newark Part No.75AJ2770
Product RangeWE-MI Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.5ohm
Self Resonant Frequency195MHz
DC Current Rating250mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
195MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.5ohm
DC Current Rating
250mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability