CVH160808 Series Multilayer Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.060 25+ $0.060 50+ $0.060 100+ $0.060 250+ $0.060 More Pricing... | Min: 1 / Mult: 1 | 1µH | 200mohm | 60MHz | 950mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.051 8000+ $0.051 | Min: 4000 / Mult: 4000 | 2.2µH | 300mohm | 50MHz | 750mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.231 25+ $0.216 50+ $0.193 100+ $0.171 250+ $0.164 More Pricing... | Min: 10 / Mult: 10 | 240nH | 0.1ohm | 90MHz | 1.2A | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
10+ $0.156 25+ $0.155 50+ $0.147 100+ $0.137 250+ $0.135 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2.2µH | 0.3ohm | 50MHz | 750mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |