105MHz Multilayer Inductors:
7 Products FoundFind a huge range of 105MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Bourns, TDK, MEC Marcom & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.089 25+ $0.084 50+ $0.080 100+ $0.076 250+ $0.070 More Pricing... | 470nH | 0.42ohm | 105MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.216 25+ $0.192 50+ $0.119 100+ $0.098 250+ $0.083 More Pricing... | 0.47µH | 1.35ohm | 105MHz | 35mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLI-1608 Series | ± 10% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.480 25+ $1.470 50+ $1.470 100+ $1.350 More Pricing... | 470nH | 0.05ohm | 105MHz | 2A | 1008 [2520 Metric] | - | WE-PMI Series | ± 20% | Shielded | - | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.087 | 470nH | 0.7ohm | 105MHz | 150mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CS160808 Series | ± 10% | - | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.115 10+ $0.078 25+ $0.073 50+ $0.070 100+ $0.066 More Pricing... | 470nH | 0.18ohm | 105MHz | 700mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.134 10+ $0.078 | 680nH | 0.8ohm | 105MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CV201210 Series | ± 10% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.248 25+ $0.221 50+ $0.137 100+ $0.113 250+ $0.096 More Pricing... | 0.68µH | 0.8ohm | 105MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 10% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||