Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787147BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58AK2088RL
Cut Tape58AK2088
Product RangeWE-PMI Series
Your Part Number
1,692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 25+ | $1.420 |
| 100+ | $1.340 |
| 250+ | $1.320 |
| 500+ | $1.300 |
| 1000+ | $1.260 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787147BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel58AK2088RL
Cut Tape58AK2088
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.05ohm
Self Resonant Frequency105MHz
DC Current Rating2A
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
105MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
DC Current Rating
2A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
