25MHz Multilayer Inductors:

10 Products Found
Find a huge range of 25MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Tdk, Murata, Bourns & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45Y5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.164
25+
$0.156
50+
$0.147
100+
$0.139
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.138ohm
25MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
45Y5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.220
25+
$0.219
50+
$0.202
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.3ohm
25MHz
700mA
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
69AH1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.246
25+
$0.231
50+
$0.215
100+
$0.200
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.150
25+
$0.141
50+
$0.134
100+
$0.125
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.234ohm
25MHz
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21FN_80 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
69AH1190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.216
50+
$0.200
100+
$0.186
250+
$0.174
More Pricing...
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
73AJ8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.094
50+
$0.089
100+
$0.087
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
0.22µH
0.169ohm
25MHz
900mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
58AK2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.590
25+
$1.580
50+
$1.580
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.625ohm
25MHz
600mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
07W9072

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.130
Min: 3000 / Mult: 3000
4.7µH
110mohm
25MHz
1.1A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
69AH1188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.118
50+
$0.114
100+
$0.111
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
12µH
1.8ohm
25MHz
10mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.163
25+
$0.155
50+
$0.148
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
12µH
0.9ohm
25MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK