Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH252009-4R7M Multilayer Inductor, 4.7 µH, 110 mohm, 25 MHz, 1.1 A, 1008 [2516 Metric], CVH252009 Series](https://mexico.newark.com/productimages/standard/en_US/4967525.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH252009-4R7MCopy
Newark Part No.07W9072
Product RangeCVH252009 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.171 |
| 6000+ | $0.165 |
| 12000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$513.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-4R7MCopy
Newark Part No.07W9072
Product RangeCVH252009 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max110mohm
Product RangeCVH252009 Series
Self Resonant Frequency25MHz
DC Current Rating1.1A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Product Range
CVH252009 Series
DC Current Rating
1.1A
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
110mohm
Self Resonant Frequency
25MHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CVH252009-4R7M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
