110mohm Multilayer Inductors :
6 Products FoundFind a huge range of 110mohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Bourns & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.620 | 1µH | 110mohm | - | 1.6A | 0603 [1608 Metric] | 0603 [1608 Metric] | MCOIL MC Series | ± 20% | Shielded | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.000 25+ $5.840 50+ $5.340 100+ $4.860 250+ $4.780 More Pricing... | 1.2nH | 110mohm | 20GHz | 751mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLO HLC02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 1mm | 0.58mm | 0.35mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.220 25+ $1.160 100+ $0.800 250+ $0.760 500+ $0.700 More Pricing... | 1µH | 110mohm | 10GHz | 470mA | 0201 [0603 Metric] | 0201 [0603 Metric] | HK series | ± 0.3nH | Unshielded | Ferrite | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $5.780 25+ $5.320 50+ $3.700 100+ $3.100 250+ $2.640 More Pricing... | 1µH | 110mohm | 170MHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.171 6000+ $0.165 12000+ $0.161 | 4.7µH | 110mohm | 25MHz | 1.1A | 1008 [2516 Metric] | 1008 [2516 Metric] | CVH252009 Series | ± 20% | Shielded | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.060 8000+ $0.059 | 1µH | 110mohm | 170MHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||