RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.360
25+
$1.290
50+
$1.200
100+
$1.130
250+
$1.110
More Pricing...
Min: 10 / Mult: 10
10µH
LQW15DN_00 Series
-
5.405ohm
Unshielded
-
-
-
120mA
± 20%
-
15AC6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.161
25+
$0.159
50+
$0.145
100+
$0.133
More Pricing...
Min: 5 / Mult: 5
4.7µH
NLCV32-EFR Series
-
0.24ohm
-
46MHz
-
-
900mA
± 20%
-
02AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.094
50+
$0.088
100+
$0.081
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
18nH
LQW15AN_00 Series
-
0.27ohm
Unshielded
4.5GHz
-
-
370mA
± 5%
-
31AC6285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.229
50+
$0.224
100+
$0.219
250+
$0.201
More Pricing...
Min: 10 / Mult: 10
100µH
B78108E BC+ Series
-
1.45ohm
-
6MHz
-
-
640mA
± 5%
-
57AC4998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.199
50+
$0.195
100+
$0.189
250+
$0.171
More Pricing...
Min: 10 / Mult: 10
47µH
77F Series
-
1.3ohm
-
6.3MHz
-
-
340mA
± 5%
-
49AC3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
15nH
LQG15HS_02 Series
-
0.32ohm
Unshielded
2.5GHz
-
-
450mA
± 5%
-
15AC6760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.158
25+
$0.157
50+
$0.145
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
10µH
NLV32-EF Series
-
2.1ohm
Unshielded
30MHz
-
-
150mA
± 5%
-
33AC1342

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.990
25+
$1.950
50+
$1.920
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
111nH
WE-ACHC Series
22A
0.00211ohm
-
374MHz
-
-
-
± 20%
-
49AC3931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
33nH
LQW15AN_00 Series
-
0.63ohm
Unshielded
3.2GHz
-
-
260mA
± 5%
-
76AH5625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.110
50+
$0.102
100+
$0.096
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
18nH
LQW18AN_10 Series
-
0.085ohm
Unshielded
3.5GHz
-
-
700mA
± 2%
-
65AH7826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.180
50+
$0.175
100+
$0.169
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
540nH
LQM21PH_G0 Series
-
0.094ohm
Unshielded
100MHz
-
-
1.3A
± 30%
-
92AH1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.447
25+
$0.447
50+
$0.447
100+
$0.447
More Pricing...
Min: 1 / Mult: 1
12µH
B82442T SIMID Series
-
0.141ohm
Unshielded
19MHz
-
-
1.38A
± 10%
-
76AH5544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.045
50+
$0.041
100+
$0.039
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
15nH
LQP03TN_Z2 Series
-
0.7ohm
Unshielded
2.6GHz
-
-
250mA
± 3%
-
83AH8533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.057
50+
$0.055
100+
$0.051
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
2.2nH
WE-MK Series
-
0.19ohm
Unshielded
8.8GHz
-
-
360mA
± 0.3nH
-
40AH3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
250+
$0.099
More Pricing...
Min: 1 / Mult: 1
240nH
MCOIL MC series
-
0.1ohm
Shielded
-
-
-
1.5A
± 20%
-
83AH8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.055
100+
$0.051
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
33nH
WE-MK Series
-
1.5ohm
Unshielded
1.7GHz
-
-
110mA
± 5%
-
83AH8558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.041
50+
$0.039
100+
$0.037
Min: 10 / Mult: 10
1.5nH
WE-MK Series
-
0.1ohm
Unshielded
8GHz
-
-
300mA
± 0.3nH
-
76AH5363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.041
50+
$0.040
100+
$0.038
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
18nH
LQG15HN_02 Series
-
0.51ohm
Unshielded
2.1GHz
-
-
350mA
± 3%
-
69AH1259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.096
50+
$0.094
100+
$0.090
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
0.9nH
MLG Series
-
0.1ohm
Unshielded
10GHz
-
-
1A
± 0.1nH
-
42AH0135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.071
25+
$0.071
50+
$0.071
100+
$0.071
Min: 1 / Mult: 1
10µH
78F Series
-
0.75ohm
-
18MHz
18MHz
-
370mA
± 5%
-
69AH1377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.152
50+
$0.143
100+
$0.135
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
0.47µH
MLZ Series
-
0.26ohm
Shielded
-
-
-
500mA
± 20%
-
83AH8549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.057
50+
$0.055
100+
$0.051
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
10µH
WE-MK Series
-
0.51ohm
Unshielded
2.9GHz
-
-
220mA
± 5%
-
92AH6133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.410
25+
$0.402
50+
$0.374
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
1µH
TFM-ALMA Series
-
0.042ohm
Shielded
-
-
-
4.1A
± 20%
-
76AH5390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
25+
$0.029
50+
$0.028
100+
$0.026
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
56nH
LQG15HS_02 Series
-
0.82ohm
Unshielded
800MHz
-
-
250mA
± 5%
-
29AJ4369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.451
10+
$0.375
25+
$0.351
50+
$0.327
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
12µH
B82144F2 LBC+ Series
-
0.13ohm
-
20MHz
-
-
2.4A
± 10%
-
251-275 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK