Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21PHR54NG0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH7826RL
Cut Tape65AH7826
Product RangeLQM21PH_G0 Series
Your Part Number
2,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.214 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.214 |
| 30+ | $0.190 |
| 100+ | $0.180 |
| 250+ | $0.159 |
| 500+ | $0.154 |
| 1000+ | $0.150 |
| 2500+ | $0.147 |
| 5000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PHR54NG0DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AH7826RL
Cut Tape65AH7826
Product RangeLQM21PH_G0 Series
Technical Datasheet
Inductance540nH
DC Resistance Max0.094ohm
Self Resonant Frequency100MHz
DC Current Rating1.3A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PH_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
540nH
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PH_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.094ohm
DC Current Rating
1.3A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
