100MHz Multilayer Inductors:

21 Products Found
Find a huge range of 100MHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Bourns, Johanson Technology & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.215
25+
$0.190
50+
$0.185
100+
$0.180
250+
$0.159
More Pricing...
540nH
0.094ohm
100MHz
1.3A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PH_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
39T4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.058
50+
$0.055
100+
$0.052
2.7nH
150mohm
100MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
24AJ1047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.235
50+
$0.228
100+
$0.222
250+
$0.195
More Pricing...
470nH
0.188ohm
100MHz
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
46W4783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
25+
$0.082
50+
$0.078
100+
$0.074
250+
$0.068
More Pricing...
1.5µH
0.13ohm
100MHz
750mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
65AH7825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.215
25+
$0.190
50+
$0.185
100+
$0.180
More Pricing...
470nH
0.094ohm
100MHz
1.3A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PH_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
76AH5504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.151
50+
$0.141
100+
$0.133
250+
$0.125
More Pricing...
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.240
50+
$0.234
100+
$0.227
250+
$0.199
More Pricing...
1.5µH
0.288ohm
100MHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.240
50+
$0.234
100+
$0.227
250+
$0.199
More Pricing...
220nH
0.138ohm
100MHz
1.25A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
76AH5503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.174
25+
$0.154
50+
$0.148
100+
$0.143
250+
$0.135
More Pricing...
1µH
0.163ohm
100MHz
1.45A
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FH Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.233
25+
$0.207
50+
$0.203
100+
$0.198
250+
$0.167
1.5µH
0.95ohm
100MHz
35mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
50AJ4233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.138
50+
$0.131
100+
$0.122
250+
$0.114
More Pricing...
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
69AH1155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.259
25+
$0.244
50+
$0.230
100+
$0.217
250+
$0.203
1.5µH
0.7ohm
100MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.172
50+
$0.169
100+
$0.165
250+
$0.148
More Pricing...
1.5µH
0.4ohm
100MHz
80mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
76AH5512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.163
25+
$0.155
50+
$0.146
100+
$0.138
More Pricing...
470nH
0.075ohm
100MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
65AH7819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.235
50+
$0.228
100+
$0.222
250+
$0.195
More Pricing...
1µH
0.25ohm
100MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
73AJ8612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.087
25+
$0.082
50+
$0.078
100+
$0.074
More Pricing...
2.2µH
0.208ohm
100MHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
70AK2773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
25+
$0.167
50+
$0.155
100+
$0.143
250+
$0.134
More Pricing...
3.3µH
1.3ohm
100MHz
30mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
06W1231

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.020
100+
$0.932
More Pricing...
1µH
0.19ohm
100MHz
1.1A
0805 [2012 Metric]
0805 [2012 Metric]
WE-PMI Series
± 20%
Shielded
-
2mm
1.25mm
0.5mm
24W0970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.231
470nH
0.04ohm
100MHz
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
38AH5549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.530
25+
$0.492
50+
$0.451
100+
$0.409
250+
$0.389
More Pricing...
470nH
0.12ohm
100MHz
1.1A
0805 [2012 Metric]
0805 [2012 Metric]
CVH201205 Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
84AH7284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.220
50+
$0.136
100+
$0.112
250+
$0.095
More Pricing...
0.82µH
1ohm
100MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK